E-Switch 1XJN002UOA technical specifications.
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | JN |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 1XJN002UOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.