E-Switch 200BWMSP5T1A1SM6RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Manufacturer Series | 200BWMSP5T1A1SM6RE |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch 200BWMSP5T1A1SM6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.