SPDT toggle switch featuring PC pin termination for vertical panel mounting. Offers a 3A rating at 250VAC and 28VDC, with a silver contact material and plating. The standard round brass lever, chrome-plated, measures 9.4mm in length. This RoHS compliant component operates within a temperature range of -30°C to 85°C and boasts an electrical life of 30,000 cycles.
E-Switch 200MSP3T1B1M2QEH technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 200 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 200MSP3T1B1M2QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.