DPDT toggle switch featuring a round lever and PC pins for solder termination. Rated for 20VAC/20VDC and 0.4VA, this switch operates reliably within a temperature range of -30°C to 85°C. Designed for PC mounting, it offers standard and miniature toggle switch functionality.
E-Switch 200UDP1T1A1M2RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | 200U |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch 200UDP1T1A1M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.