
SPDT toggle switch featuring a round lever and PC pins for solder termination. Rated for 20VAC/20VDC and 0.4VA, this miniature toggle switch offers ON-None-ON functionality. Designed for PC mounting, it operates reliably within a temperature range of -30°C to 85°C.
E-Switch 200USP1T1A1M2RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | 200USP1T1A1M2RE |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch 200USP1T1A1M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.