
SPDT Rocker Switch with ON-None-ON configuration, featuring PC pin termination and a paddle actuator. This bracket mountable, through-hole component offers a 5A rating at 120VAC and 28VDC, with a maximum AC voltage of 250V. Designed for straight body orientation, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Key dimensions include a product length of 19.56mm, depth of 9.14mm, and height of 34.59mm.
E-Switch 300-SP1-J2-BLK-VS4-Q-E technical specifications.
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 9.14 |
| Product Height (mm) | 34.59 |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 9.14 |
| Body Height (mm) | 15.79 |
| Actuator Length (mm) | 16.86 |
| Actuator Depth (mm) | 8.7 |
| Actuator Height (mm) | 18.8 |
| Terminal Length (mm) | 4.7 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 300-SP1-J2-BLK-VS4-Q-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.