E-Switch 3003P1R7BLKM54REBLK technical specifications.
| Actuator Type | Paddle |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 300 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 3003P1R7BLKM54REBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.