E-Switch 3003P5R2M7QE technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Package Quantity | 36 |
| RoHS Compliant | No |
| Series | 300 |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 3003P5R2M7QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.