
SPDT rocker switch featuring a black, concave nylon actuator. This through-hole mount component offers silver-plated copper alloy contacts with a 5A current rating and 40,000 cycle electrical life. Operating across a temperature range of -30°C to 85°C, it supports up to 250V AC and 28V DC. The straight, PC pin termination and bulk packaging make it suitable for various electronic applications.
E-Switch 300SP1J1BLKM2QE technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 300SP1J1BLKM2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.