
Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA
E-Switch 300SP1J1BLKM7RE technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 300 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 300SP1J1BLKM7RE to view detailed technical specifications.
No datasheet is available for this part.
