This 5A SPDT on-on switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a silver-plated contact and a concave actuator type. The switch has a DC rated voltage of 28V and an AC voltage rating of 120V. It is designed for through-hole mounting in a vertical orientation.
E-Switch 300SP1J5BLKM7QE technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 300SP1J5BLKM7QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.