The 300SP1R1BLKM7QE is a 5A SPDT on-on switch from E-Switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 5A and a voltage rating of 28V DC and 120V AC. The switch is available in a panel mount/through hole package and has a silver contact plating. It is rated for 40,000 electrical cycles and is suitable for use in a variety of applications.
E-Switch 300SP1R1BLKM7QE technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 300SP1R1BLKM7QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.