
SPST-NO tactile switch featuring a white polycarbonate actuator with a 2.5mm length. This through-hole mount component offers a 25mA contact current rating and a 50V DC voltage rating, with a silver-plated copper alloy contact material. Designed for 1,000,000 electrical and mechanical cycles, it operates within a -20°C to 70°C temperature range and requires a 135gf operating force.
E-Switch 320.01E11WHT technical specifications.
| Actuator Color | White |
| Actuator Length | 2.5mm |
| Actuator Material | PC, Polycarbonate |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 320 |
| Size | 12.4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.01E11WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.