SPST tactile switch featuring through-hole mounting and PC pin termination. Offers a non-illuminated, grey polycarbonate actuator with a 5.2mm length and 1.32N operating force. Contacts are silver-plated copper alloy, rated for 50VDC/50VAC and 25mA, with an electrical and mechanical life of 1 million cycles. Operates within a temperature range of -20°C to 70°C.
E-Switch 320.04E11GRY technical specifications.
| Actuator Color | Grey |
| Actuator Length | 5.2mm |
| Actuator Material | PC, Polycarbonate |
| Color | Grey |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 320 |
| Size | 12.4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.04E11GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.