E-Switch 320.05E11GRY technical specifications.
| Actuator Color | Grey |
| Actuator Length | 3.6mm |
| Actuator Material | PC, Polycarbonate |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 320 |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.05E11GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.