E-Switch 320.08RED technical specifications.
| Color | Red |
| Height | 8.8mm |
| Illumination Type | Non-Illuminated |
| Length | 15.88mm |
| Package Quantity | 1 |
| Series | 320 |
| Shape | Round |
| Size | 5mm |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.08RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.