E-Switch 320.08YEL technical specifications.
| Color | Yellow |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.3N |
| Packaging | Bulk |
| Series | 320 |
| Shape | Round |
| Size | 5mm |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.08YEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.