E-Switch 320.094BLK technical specifications.
| Product Length (mm) | 11.85 |
| Product Depth (mm) | 11.85 |
| Product Height (mm) | 7.55 |
| Type | Square Cap |
| Switch Type | Push Button Switch |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 320.094BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.