SPST-NO tactile switch featuring a white polycarbonate actuator and silver-plated copper alloy contacts. Rated for 50V DC and 25mA, this through-hole component offers a 0.6mm travel and 135gf operating force. It boasts a robust electrical and mechanical life of 1,000,000 cycles, operating within a -20°C to 70°C temperature range. This non-illuminated, lead-free, and RoHS compliant switch is supplied in bulk packaging.
E-Switch 320.09E11WHT technical specifications.
| Actuator Color | White |
| Actuator Material | PC, Polycarbonate |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 320 |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.09E11WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.