
SPST-NO tactile switch featuring a black polycarbonate actuator with a 4.6mm length. This non-illuminated component offers a 50V DC voltage rating and a 25mA current rating, with a 0.6mm switch travel and 135gf operating force. Constructed with a copper alloy contact material plated in silver, it boasts both electrical and mechanical lifespans of 1,000,000 cycles. Designed for through-hole mounting with PC pin termination, this lead-free switch operates within a -20°C to 70°C temperature range.
E-Switch 320.21E11BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.6mm |
| Actuator Material | PC, Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 320 |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.21E11BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
