E-Switch 320.21E11BLU technical specifications.
| Actuator Material | PC, Polycarbonate |
| Contact Current Rating | 25mA |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | 320 |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.21E11BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.