E-Switch 320.21E11ORG technical specifications.
| Actuator Color | Orange |
| Actuator Length | 4.6mm |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 1.32N |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 320.21E11ORG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.