
SPST-NO tactile switch with a 50V DC voltage rating and 25mA current rating. Features a red polycarbonate actuator measuring 4.6mm in length and a 0.6mm switch travel. Offers 1,000,000 cycles of electrical and mechanical life. Through-hole mount with PC pin termination and a 135gf operating force. Operates within a temperature range of -20°C to 70°C.
E-Switch 320.21E11RED technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.6mm |
| Actuator Material | PC, Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 320 |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 320.21E11RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.