SPST tactile switch with blue polycarbonate actuator, 5.2mm length, and 12.5mm width. Features silver-plated copper alloy contacts, 25mA current rating, and 50VDC voltage rating. Offers 1 million electrical and mechanical cycles, with an operating force of 135gf and 0.6mm travel. Designed for through-hole mounting with straight PC pin termination, operating between -20°C and 70°C.
E-Switch 320.22E11BLU technical specifications.
| Actuator Color | Blue |
| Actuator Length | 5.2mm |
| Actuator Material | PC, Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 320 |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.22E11BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.