SPST tactile switch with PC pin termination, designed for through-hole mounting. Features a white polycarbonate actuator measuring 5.2mm in length and a 12.5mm x 12.5mm body. Offers a 25mA contact current rating at 50VDC, with a 1.32N (135gf) operating force and 0.6mm travel. This non-illuminated switch boasts an electrical and mechanical life of 1,000,000 cycles and is lead-free.
E-Switch 320.22E11WHT technical specifications.
| Actuator Color | White |
| Actuator Length | 5.2mm |
| Actuator Material | PC, Polycarbonate |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 320 |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 320.22E11WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.