E-Switch 320.22GRY technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.3N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 320 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.22GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.