
SPST tactile switch featuring a black square PC actuator with a 2.55mm length. This through-hole component offers a 50VDC rating and a 25mA current rating, with a 1.32N (135gf) operating force and 0.6mm travel. Constructed with a copper alloy contact material and silver plating, it boasts an electrical and mechanical life of 1 million cycles. Operating within a -20°C to 70°C temperature range, this non-illuminated switch utilizes straight PC pin terminations.
E-Switch 320E11BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.55mm |
| Actuator Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 320 |
| Size | 12.4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320E11BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
