E-Switch 320WHT technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Series | 320 |
| Shape | Square, Concave |
| Size | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.