E-Switch 330.02E11.08BLK technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 330 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 330.02E11.08BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.