E-Switch 400AWMDP1R1BLKM6QE technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 162 |
| Series | 400A |
| Termination | Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 400AWMDP1R1BLKM6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.