E-Switch 400AWMSP1R1BLKM6QE technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 30000Cycles |
| Height | 8.43mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 400A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 400AWMSP1R1BLKM6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.