SPDT illuminated rocker switch with PC pin termination, featuring a black curved rocker actuator. Rated for 3A at 250VAC and 28VDC, with a silver contact material and plating. Offers an electrical life of 30,000 cycles and IP67, waterproof, dust-tight ratings. Mounts vertically via through-hole with dimensions of 8.43mm height, 8.13mm length, and 5.08mm width. Operates within a temperature range of -30°C to 85°C.
E-Switch 400AWMSP1R1BLKM7QE technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Height | 8.43mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 400A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 400AWMSP1R1BLKM7QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.