The E-Switch 400MSP5R6WHTVS2QE is a SPDT rocker switch with a curved actuator style, rated for 3A at 28VDC and 250VAC. It features a bracket mount with through hole termination style and is designed for use in applications with operating temperatures between -30°C and 85°C. The switch has an electrical life of 30,000 hours and is available in various configurations.
E-Switch 400MSP5R6WHTVS2QE technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 400MSP5R6WHTVS2QE to view detailed technical specifications.
No datasheet is available for this part.