E-Switch 420OA0BBLKSSBLK technical specifications.
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 15.1 |
| Product Depth (mm) | 15.1 |
| Product Height (mm) | 16 |
| Body Length (mm) | 14 |
| Body Depth (mm) | 14 |
| Body Height (mm) | 13.5 |
| Terminal Length (mm) | 4 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.16 |
| Number of Terminals | 6 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 420OA0BBLKSSBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.