E-Switch 4JBLU technical specifications.
| Color | Blue |
| Height | 5.6mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Package Quantity | 2500 |
| Shape | Square, Concave |
| Size | 3.8mm |
| Switch Type | Pushbutton |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 4JBLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.