E-Switch 4JWHT technical specifications.
| Color | White |
| Height | 3.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Square, Concave |
| Size | 3.8mm |
| Switch Type | Pushbutton |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 4JWHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
