E-Switch 5000201TRANSPARENTLENS technical specifications.
| Color | Blue |
| Illumination Type | Illuminated |
| Shape | Rectangular, Concave |
| Size | 5.3mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5000201TRANSPARENTLENS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.