E-Switch 5000202OPAQUELENS technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 100 |
| Shape | Rectangular, Concave |
| Size | 5.3mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5000202OPAQUELENS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.