E-Switch 500RDP1S1M2RE technical specifications.
| Actuator Type | Standard |
| Contact Material | Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 270 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 500R |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 500RDP1S1M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.