E-Switch 500RSP3S1M6RE technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Standard |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 500R |
| Switch Function | On-Off-On |
| Switch Travel | 0.95mm |
| Termination | PC Pin |
| Throw Configuration | SPDT, SP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 500RSP3S1M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.