
DPDT slide switch featuring a 5A contact current rating and silver-plated copper alloy contacts. Offers a 120V AC and 28V DC voltage rating with a 2.16mm switch travel. Designed for through-hole mounting with PC pin termination and a vertical orientation. Rated for 30,000 electrical and mechanical cycles, operating between -30°C and 85°C. UL94 V-0 flammability rating and RoHS compliant.
E-Switch 500SDP1S1M2QEA technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 500 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 500SDP1S1M2QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
