
SPDT slide switch with vertical panel mount orientation. Features a 5A at 28VDC rating and 120VAC voltage rating. Offers a 5.08mm Nylon actuator and solder lug terminals with silver-plated copper alloy contacts. Rated for 30,000 electrical and mechanical cycles, operating between -30°C and 85°C.
E-Switch 500SSP1S1M1QEA technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 3.86mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 500 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 500SSP1S1M1QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
