SPDT slide switch featuring a 5A contact current rating and 28VDC voltage rating, suitable for through-hole mounting with straight orientation. This non-illuminated switch offers 2 positions with an On-On function and a 5.08mm nylon actuator. It boasts a silver-plated copper alloy contact material and a 30,000 cycle electrical and mechanical life. Operating within a -30°C to 85°C temperature range, this RoHS compliant component utilizes PC pin termination.
E-Switch 500SSP1S1M2QEA technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 500 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 500SSP1S1M2QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.