
SPDT vertical slide switch featuring a 5.08mm nylon actuator and PC pin termination for through-hole mounting. Offers a 5A contact current rating with gold-plated copper alloy contacts and a 400mA current rating. Designed for 20V AC/DC operation, this switch boasts an electrical and mechanical life of 30,000 cycles. Operating temperature range is -30°C to 85°C, with RoHS compliance.
E-Switch 500SSP1S1M2REA technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 500 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 500SSP1S1M2REA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
