
SPDT slide switch featuring a 2-position, vertical orientation with a 4.72mm nylon actuator. Offers a 400mA current rating and 5A contact current rating with gold-plated copper alloy contacts. Designed for through-hole mounting with PC pin termination, this switch boasts an electrical and mechanical life of 30,000 cycles and a voltage rating of 20V AC/DC. Operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
E-Switch 500SSP1S1M7REA technical specifications.
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | 500 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 500SSP1S1M7REA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.