
SPDT slide switch featuring an On-On function and PC tail termination. This vertical mount component offers a 2.16mm switch travel and a 7.24mm nylon actuator. Rated for 120V AC and 28V DC, it boasts electrical and mechanical life ratings of 30,000 cycles. Operating temperature range is -30°C to 85°C with silver-plated copper alloy contacts.
E-Switch 500SSP1S2M2QEA technical specifications.
| Actuator Length | 7.24mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 500 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 500SSP1S2M2QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
