
SPDT slide switch with two positions and an On-On function. Features a right-angle orientation for PCB mounting via through-hole termination with 5 holes and solder terminals. Offers a 2.16mm switch travel and a 6.88mm nylon actuator. Contact material is gold and nickel plated copper alloy, rated for 20V AC/DC with an electrical and mechanical life of 30,000 cycles. Operates within a temperature range of -30°C to 85°C.
E-Switch 500SSP1S2M6REA technical specifications.
| Actuator Length | 6.88mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 500 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 500SSP1S2M6REA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
