E-Switch 520.03-BLU technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 520 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 35V |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 520.03-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.