E-Switch 5401-SYZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.4mm |
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for E-Switch 5401-SYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.