This through-hole mounted pushbutton switch features a SPDT configuration with a maximum current rating of 0.3A at 12VDC and a maximum DC voltage rating of 12V. The switch has a momentary contact function and a red LED illumination type. It can operate within a temperature range of -25°C to 65°C and has an electrical life of 500,000 cycles. The switch is available with PC pins and a straight body orientation.
E-Switch 55-01-M-GRY-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 0.3@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 55-01-M-GRY-RED to view detailed technical specifications.
No datasheet is available for this part.